TE Connectivity / Corcom IH Inlet Filters

TE Connectivity's Corcom IH Inlet Filters meet the stringent demands of the medical devices market. TE's IH filters comply with IEC 60601-1-11 standards and eliminate accidental power disconnection at the equipment.

IH filters meet medical device requirements for lower leakage current, higher HiPot testing voltages, and fusing (before circuit). This power line filter series offers current ratings of 3A to 15A and 250VAC maximum voltage. The output type for this series is .187" FASTON.

Features

  • 3A to 15A current rating
  • 250VAC maximum voltage
  • IEC input type
  • .187" FASTON output type
  • Flange or snap-in mounting
  • Leakage current
    • 2µA maximum (120VAC, 60Hz)
    • 5µA maximum (250VAC, 50Hz)
  • -10°C to +40°C operating temperature range

Applications

  • Medical devices
  • Laboratory equipment
  • Test and measurement
Đã phát hành: 2017-02-28 | Đã cập nhật: 2025-03-12