TE Connectivity CROWN CLIP Sr. 420A Power Connectors

TE Connectivity's (TE) CROWN CLIP Sr. 420A Power Connectors feature a compact, high-current, and blind-mate design for easy installation and use. The connectors' blind-mate capability minimizes misalignment up to 2mm with angled floating. TE CROWN CLIP Sr. 420A Power Connectors offer a silver-plated copper alloy for conductivity, which mates with a 3mm-thick plated busbar for a separable connection. The connectors are ideal for renewable energy systems, industrial power, and data center/networking applications.

Features

  • Blind mate features facilitate installation
  • Minimizes misalignment
  • Provides 12V to 48V power capability
  • Compact, high-current design allows easy use
  • Builds on CROWN BAND contact technology
  • Silver-plated copper alloy for conductivity
  • Mates with 3mm-thick plated busbar for separable connection

Applications

  • Electric vehicle charging stations
  • Manufacturing and assembly lines
  • Large-scale commercial building power
  • Servers
  • Rack mount
  • Storage solutions
  • Networking switches
Đã phát hành: 2023-10-25 | Đã cập nhật: 2023-10-30