TE Connectivity / DEUTSCH 983 Hermetic Connectors with Size 22 Contacts
TE Connectivity's DEUTSCH 983 Series Connectors are hermetic EN2997 connectors rated to +260°C and offering size 22 contacts. TE's 983 Series Connectors are designed to mate with standard plugs and offer high contact density that allows for reduced equipment size and more electrical connections in the same space.983 Series Connectors with Size 22 Contacts provide reliable performance in extreme vibration, high-temperature environments in military and commercial aircraft engine and booster applications. These connectors are qualified to the EN2997 specification for high-temperature engine connectors.
Features
- High density
- Size 22 contacts for high contact density in a small space
- Reduced weight, same performance
- Allows more electrical connections in a smaller footprint
- Hermetic
- Ideal for connections with differential pressures
- High reliability
- High performance:
- Operating temperatures up to +260°C
- High vibration resistance
- EN2997 qualified and certified
- Self-locking, anti-rotation, and shell-to-shell metal bottoming
Specifications
- Materials
- Stainless steel shell
- Sintered glass insert
- Gold-plated ferrous alloy, solder type contacts
- Environment
- 500 mating cycles durability
- 500 hours salt spray
- 10 to 2000Hz, three axes (EN2591-403, method B) vibration
- 300g/3ms (EN2591-402) shock
- Insulation resistance
- >5000MΩ at +25°C and 65% RH
- >1000MΩ at +260°C and 65% RH
- Dielectric withstanding voltage (50Hz, mated connectors)
- 1500Vrms at sea level
- 1000Vrms at 15,000m or 30,000m
Applications
- Commercial air
- Helicopters
- Military
- Sensors
Đã phát hành: 2017-07-06
| Đã cập nhật: 2022-06-20