TE Connectivity DisplayPort 2.1 Connectors

TE Connectivity's (TE) DisplayPort 2.1 Connectors are connector receptacles that offer an increase in bandwidth of up to 80Gbps vs. the previous-generation DisplayPort 1.4 (32Gbps). These connectors feature faster speeds and increased bandwidth, enabling higher refresh rates and higher resolution video signals. DisplayPort is a universal interface specification designed for internal and external system solutions. These TE DisplayPort 2.1 solutions reduce device complexity by significantly improving performance for high-bandwidth video, data, and audio transfer over one cable.

Features

  • DisplayPort universal interface specification is designed for internal and external system solutions
    • Reduces device complexity
    • Improves performance for high-bandwidth video/data/audio transfer over one cable
  • Faster speeds and increased bandwidth
    • Higher refresh rates
    • Higher-resolution video signals

Applications

  • High-end PCs
  • Gaming monitors
  • TVs
  • Audio/visual (A/V)
  • Video game consoles
  • Home theaters

Specifications

  • Up to 80Gbps bandwidth
  • Close to twice the speed of HDMI 2.1
  • 0.5A current rating
  • -40°C to +85°C temperature rating

Two Styles Available

Mechanical Drawing - TE Connectivity DisplayPort 2.1 Connectors

Application Examples

Infographic - TE Connectivity DisplayPort 2.1 Connectors
Đã phát hành: 2025-02-27 | Đã cập nhật: 2025-08-08