TE Connectivity DWHF Heat Shrink Tubing

TE Connectivity's (TE) Dual-Wall, Flame-Retardant, Halogen-Free (DWHF) Heat Shrink Tubing offers a 3:1 shrink ratio and meets the high requirements of the rail industry EN 4554 standard. The inner adhesive layer melts during installation to form a seal, with the underlying substrate preventing the ingress of corrosion, moisture, and connectivity issues. DWHF tubing can be installed using a hot air gun or other standard application tooling equipment. TE DWHF Tubing is suitable for various environments, including rail, marine, mining, transportation, and oil and gas.  

Features

  • 3:1 shrink ratio
  • Flame retardant
  • Halogen free
  • Fluid and moisture resistant
  • Low acid gas generation
  • Seals and protects
  • Prevention of damage to equipment

Applications

  • Rail
  • Marine
  • Mining
  • Oil and gas
  • Transportation

Specifications

  • +110°C minimum shrink temperature
  • +135°C full recovery temperature
  • +110°C operating temperature
  • Black color
  • 1.2m length standard packaging
  • EN 45545 qualified
Đã phát hành: 2022-12-21 | Đã cập nhật: 2023-01-09