TE Connectivity Dynamic D8000 Pluggable Connectors

TE Connectivity's (TE) Dynamic D8000 Pluggable Connectors offer a 1000VDC rated voltage, 3000VAC withstand voltage, and 100A current per pin. In additions to the audible lock design and crimping contacts, these connectors also feature wire-to-wire (WTW) and wire-to-board (WTB). The two-piece structure with crimping contacts saves assembly time, the audible lock ensures safe locking, and both the WTW and WTB modules are available with the two-position construction. TE Dynamic D8000 Pluggable Connectors are ideal for battery test equipment, battery management systems, factory automation, and robotics.

Features

  • High current capacity
  • 2-piece structure with crimping contacts saves assembly time
  • Audible lock design to ensure safe locking
  • Both WTW and WTB available with two-position product
  • >98N contact retention force in housing

Applications

  • Robotics
  • Battery test equipment (BTE)
  • Battery management systems (BMS)
  • Factory automation

Specifications

  • Rated current
    • WTW: 100A/pin
    • WTB: 90A/pin
  • 1000VAC/DC rated voltage
  • 3000VAC withstand voltage
  • Copper alloy contact
  • Silver plating on mating surface
  • PBT and high-temperature nylon housing
  • 58.8N per pin mating and unmating force

Videos

Đã phát hành: 2021-02-22 | Đã cập nhật: 2024-08-14