TE Connectivity Dynamic Ultra Connector System

TE Connectivity's (TE) Dynamic Ultra Connector System is a miniature wire-to-board interconnection system with multiple contact points for reliable performance in demanding environments. This connector system features a secondary locking mechanism in addition to the conventional terminal options for cable wrapping and crimping, making it suitable for specialized automotive applications. Dynamic Ultra products have a rectangular window on the top of the board-mounting headers, providing visual confirmation of the latch engagement from the receptacle. Available in both black and natural colors, this series provides options to suit different application requirements and improve visual distinction. TE Dynamic Ultra Connector System is suitable for onboard charging systems, electric vehicle (EV) powertrains, battery packs, and automotive lighting applications.

Features

  • Multiple contact points
  • Secondary locking design
  • Visual lock verification
  • Dual keying for error verification
  • Color variants

Applications

  • Battery energy storage systems (BESS)
  • EV infrastructure (EVI)
  • HVAC
  • Automotive lighting
  • E-driving
  • Onboard charging system

Specifications

  • 1.8mm pitch
  • 125VAC maximum rated voltage
  • 3A maximum rated current
  • 30mΩ maximum contact resistance
  • 1000VAC withstanding voltage
  • -40°C to +125°C operating temperature range
  • Copper alloy contact
  • Tin plating in mating area
  • Stainless steel retention pin

External Dimensions

Chart - TE Connectivity Dynamic Ultra Connector System

Board-Mounting Hardware

Chart - TE Connectivity Dynamic Ultra Connector System
Đã phát hành: 2025-01-22 | Đã cập nhật: 2025-02-03