TE Connectivity ESZH-Cap Heat Shrink End Caps

TE Connectivity's (TE) ESZH-Cap Heat Shrink End Caps are zero halogen, dual-wall heat-shrinkable tubing designed to provide environmental sealing of electrical stub splices used in automotive environments. These end caps provide low-profile mechanical protection against flexing, abrasion, cut-through resistance, and electrical insulation. The ESZH-Cap end caps are developed from QSZH tubing that features a clear jacket with a black adhesive liner and is closed at one end, providing effective sealing. The series delivers versatility and enables one tubing size to cover a broad range of ground wire sizes and combinations. TE ESZH-Cap Heat Shrink End Caps offer distinctive features, unique material offerings, and suitability for extensive temperature ranges. Typical applications include end splices, wire configurations, and electrical stub splices.

Features

  • FMVSS 302 flammability rating
  • Faster heat penetration
  • Clear jacket for inspection and identification
  • Improved infrared absorption, resulting in faster installation
  • Resists moisture and fluid, including brake fluid
  • Non-flame-retardant
  • 4:1 shrink ratio
  • Zero halogen for low toxicity

Specifications

  • Black color (transparent)
  • -40°C to +125°C operating temperature range
  • +135°C minimum shrink temperature
  • +200°C full recovery temperature

Applications

  • End splices
  • Wire configurations
  • Electrical stub splices
TE Connectivity ESZH-Cap Heat Shrink End Caps

Dimensions

Mechanical Drawing - TE Connectivity ESZH-Cap Heat Shrink End Caps
Đã phát hành: 2023-07-12 | Đã cập nhật: 2024-01-05