TE Connectivity FASTON F-Series Terminals

TE Connectivity's (TE) FASTON F-Series Terminals feature a low profile, a lower mating force, and easy insertion, particularly when mating tabs are located in difficult-to-reach areas. These robust terminals offer high normal forces in the contact area, good wiping action during contact engagement, and long-life interconnections. TE FASTON F-Series Terminals are constructed to meet the highest quality and safety requirements for numerous applications in a wide variety of industries and markets.

Features

  • Minimum profile
  • Profiled edge contact is eliminated
  • Lower mating force
  • Low insertion force (1st insertion 35N maximum)
  • High normal forces in the contact areas
  • Good wiping action during contact engagement
  • Mechanically stable contacts in mated position
  • F crimp for straight versions
  • C crimp for flag versions
  • Crimp technology
  • Steel nickel-plated material
  • Leaf-spring design
  • Easy handling, robust design
  • Long-life interconnections
  • Designed for ruggedness and durability
  • Suitable for automation processes
  • Easy to insert, especially when the mating tabs are located in difficult-to-reach areas

Applications

  • High-temperature applications
  • Small appliances
  • Electric motors
  • Power tools and supplies
  • Laundry and refrigeration
  • Lift equipment and elevators
  • Lighting
  • Air conditioning
Đã phát hành: 2015-05-21 | Đã cập nhật: 2025-11-24