TE Connectivity FPL pro Multi-Port Vehicular Antennas

TE Connectivity's (TE) FPL pro Multi-Port Vehicular Antennas are a compact, high-performance antenna solution designed for vehicular applications. These antennas are built as an all-in-one solution for TETRA gateways and radios, and they offer combinations of TETRA (UHF), Wi-Fi® 6E/7, and GNSS from a single antenna. FPL pro antennas are available in permanent and magnetic mount variants and have undergone extensive mechanical and environmental testing/compliance, including IP67/IP69K. TE FPL pro Multi-Port Vehicular Antennas are suitable for numerous environments, including vehicular, fleet, public safety, and emergency services.

Features

  • Compact multi-port vehicular antenna
  • TETRA (UHF), Wi-Fi 6E/7, and GNSS in a single antenna
  • IP67/IP69K ratings
  • Permanent and magnetic mount variants

Specifications

  • 350MHz to 7125MHz operating frequency range
  • 10W to 30W power input range
  • 50Ω impedance rating
  • Omnidirectional azimuth beamwidth
  • Linear vertical polarization
  • UL 94V-0 flammability rating
  • -30°C to +70°C operating temperature range
  • Dimensions
    • 138.2mm x 68.3mm x 45.6mm (magnetic mount)
    • 139.2mm x 69.2mm x 48.6mm (permanent mount)
Đã phát hành: 2024-08-22 | Đã cập nhật: 2025-07-17