TE Connectivity Hermaphroditic Blade & Receptacle Connectors

TE Connectivity's (TE) Hermaphroditic Blade and Receptacle Connectors are gold-plated connectors suitable for harsh environments where moisture and high vibration may be present. The wire-to-board connectors accept select gold-plated contacts and mates to the series of surface mount Hermaphroditic Blade and Receptacle board-to-board connectors. These TE connectors provide power to the first LED printed circuit board and between adjacent LED printed circuit boards in a linear lighting fixture.

Features

  • Available in 2, 4, and 6 positions to connect power, signal, and data
  • Board-to-board connectors mate to themselves vertically and horizontally to simplify assembly and service
  • Low profile, flat design with rounded corners eliminate shadowing
  • Wire-to-board connectors provide positive latching
  • Tape and reel package is compatible with high-speed SMT and reflow solder process
  • Select gold plating eliminates the potential for fretting corrosion caused by micro motion in harsh LED lighting environments

Applications

  • LED lighting modules
  • LED lighting strips
  • Channel lettering
  • Commercial refrigeration LED lighting
  • Rail, bus, and airplane LED lighting

Specifications

  • Electrical
    • 6A operating current
    • 125VAC/125VDC operating voltage
    • 1500VAC dielectric withstanding voltage
  • UL 94V-0 high-temperature resistant thermoplastic housing
  • Mechanical
    • -40°C to +105°C operating temperature
    • 10 mating cycles
  • Gold over nickel contact at separable interface (tin over nickel for the remainder)
Đã phát hành: 2016-07-05 | Đã cập nhật: 2025-09-02