TE Connectivity / CGS Type HS Aluminum-Housed Power Resistors
TE Connectivity's CGS Type HS Aluminum-Housed Power Resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminum housing in Type HS resistors helps rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.Features
- 5W to 500W power ratings
- -500°C to +200°C operating temperature range
- Dissipates high power in a limited space with relatively low surface temperature
- Versatile product benchmark in a wide range of industries
- Low resistance, low inductance, and high voltage versions
- 2-, 4-, and 6-mounting hole offerings
Applications
- Battery energy storage systems
- Electric vehicle industry
- Motion and drives
Additional Resource
Đã phát hành: 2024-05-15
| Đã cập nhật: 2024-06-04