TE Connectivity HTU31 Relative Humidity & Temperature Sensors

TE Connectivity's HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long term drift, and 161µA typical low average current. These HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The HTU31 sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.

Features

  • High reliability and robustness
  • Fast recovery after saturation
  • Fully compatible with reflow process
  • Fully interchangeable without calibration
  • Serial individual marking for traceability
  • Low power consumption
  • 2.5mm x 2.5mm x 0.9mm compact 6-pin DFN package
  • Lead free
  • RoHS and REACH compliant
  • HTU31D:
    • Fast I2C interface with two configurable addresses
    • Fully calibrated, temperature-compensated digital output
    • 1µA typical low average current
  • HTU31V:
    • Ratiometric voltage output
    • <0.1% RH/year long term drift
    • 161µA typical low average current

Applications

  • Home appliances
  • Meteorology
  • Environmental monitoring and trackers
  • HTU31V:
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Medical respirators, CPAP, and ventilators
    • Industrial transport/cold Chain
    • Humidifiers/dehumidifiers
    • Internet of Things (IoT)
    • IP camera
    • Water leak detector
  • HTU31D:
    • Medical
    • Printers
    • Humidifiers
    • Automotive


Dimensions

Mechanical Drawing - TE Connectivity HTU31 Relative Humidity & Temperature Sensors
Đã phát hành: 2025-04-30 | Đã cập nhật: 2025-05-12