TE Connectivity Industrial RJ45 Modular Jacks

TE Connectivity’s (TE) Industrial RJ45 Modular Jacks comply with IEC 60603-7-1 and IEC 60603-7-3 standards and support an industrial temperature range of -40°C to +85°C. These durable connectors provide reliability and cost-effectiveness by offering a long lifetime of up to 750 mating and unmating cycles. The connectors support through-hole technology (THT) with reflow soldering capabilities, according to the JEDEC J-STD-020D standard. Options include 10/100Mbps and 1Gbps speed rates, with or without LEDs, and 1 x 1, 1 x 2, and 2 x 1 form factors. TE Industrial RJ45 Modular Jacks without magnetics complement the TE family of RJ45 connectors by adding an entry-level set of products that can be used together with TE's discrete magnetics line. Applications include industrial, robotics, motors and motor controls, automation control, and machinery.

Features

  • Reliability and cost-effectiveness with durability and long lifetime of connector
  • Reflow solderable, according to JEDEC J-STD-020D standard
  • Suited for industrial equipment requirements
  • Supports THT technology
  • Extended temperature range addresses industrial equipment requirements where standard temperature range (0°C to +70°C) is limited
  • With or without LED
  • UL recognized, RoHS and REACH compliant

Applications

  • Wide range of industrial equipment with RJ45 connectivity
  • Automation control
  • Robotics
  • Machinery
  • Motors and motor controls
  • Industrial applications requiring Ethernet

Specifications

  • -40°C to +85°C temperature range
  • 150VAC maximum voltage rating
  • 1.4A maximum current rating
  • 10/100Mbps and 1Gbps speed rates
  • 1 x 1, 1 x 2 and 2 x 1 port options
  • Up to 750 mating and unmating cycles
  • High-grade liquid crystal polymer (LCP) housing material
  • UL 94V-0 flammability rating
  • Standards and specs
    • IEC 60603-7-1:2011
    • IEC 60603-7-3:2010
    • Product specification: 108-94945
    • Application specification: 114-97854
Đã phát hành: 2024-07-12 | Đã cập nhật: 2024-07-18