TE Connectivity K-Type Thermocouple Connectors
TE Connectivity K-Type Thermocouple Connectors provide an easy connection with thermocouple wires. The spring terminal concept of these connectors offers outstanding connectivity compared with traditional screw-type terminations. TE K-Type Thermocouple Connectors provide a push-on lock concept for easy mating. The shape of the metal-locking mechanism prevents unintentional mating. These two-position connectors operate in a -20°C to +220°C operating temperature range, making them ideal for semiconductor machinery, injection molding machines, and machine tool equipment.Features
- Two positions for K-type thermocouples (+: Chromel / -: Alumel)
- Touch-proof design supports IP20 degree of protection
- Metal-locking mechanism shape prevents unintentional unmating
- Supports free-hanging and panel-mount solutions
- -20°C to +220°C operating temperature range (in environment higher than +150°C, do not reuse connector)
- Spring clamp wire termination
- 32AWG to 20AWG wire gauge
Applications
- Semiconductor machinery
- Injection molding machines
- Machine tool equipment
Đã phát hành: 2017-02-14
| Đã cập nhật: 2022-07-11