TE Connectivity L000643 NFC Antenna

TE Connectivity's (TE) L000643 NFC Antenna has an adhesive back and can be mounted inside a plastic device enclosure or on an internal battery. This antenna is designed for high-performance two-way read/write operations at 13.56MHz and offers a low-profile design, 78mm reading distance, and dimensions of 41mm x 43mm x 0.33mm. The featured ferrite bottom increases the antenna's reading distance, maximizing overall performance. TE L000643 NFC Antenna is ideal for digital ordering systems, ticketing machines, and data exchange systems.

Features

  • Universal antenna module assembly
  • Low profile
  • Flexible embedded antenna
  • Peel-and-stick adhesive application
  • Antenna bottom with ferrite to increase performance
  • Higher reading distance

Applications

  • Point-of-sale systems
  • Payment terminals
  • Digital ordering systems
  • Ticketing machines
  • Entry and access control systems
  • Data exchange systems
  • Quick-service restaurants

Specifications

  • 13.56MHz frequency range
  • 78mm reading distance
  • 41mm x 43mm x 0.33mm dimensions
  • -40°C to +85°C operating temperature range
Đã phát hành: 2024-01-04 | Đã cập nhật: 2024-01-12