TE Connectivity / Linx Technologies Sub-Miniature Push-on Micro (SMPM) Connectors
TE Connectivity's (TE) Linx Technologies Sub-Miniature Push-on Micro (SMPM) Connectors feature miniature connector interfaces with up to a 65GHz frequency rating. The connectors provide snap-on mating and blind mating capability for reliable connections. The SMPM connectors offer full detent and smooth bore mating systems for various engagement and disengagement forces, suitable for application flexibility.TE Linx Technologies SMPM Connectors are ideal for high data rate applications, including antennas, broadband, radar, satellite communications, medical equipment, the Internet of Things (IoT), and more.
Features
- Multiple detent options
- Snap-on mating
- Blind mate capability
- Up to 65GHz operation
- 30% smaller than SMP connectors
Applications
- Antennas
- Broadband
- Radar
- Satellite communications
- Medical
- Lab equipment
- Automated test equipment
- Instrumentation
- IoT - LTE/Cat-M1 and NB-IoT
- Cellular LTE, Wi-Fi® 6/6E, GNSS
Specifications
- 50Ω impedance
- Smooth bore or full detent mating systems
- 40GHz max frequency rating
- Body and center contact materials
- Brass
- Stainless steel
- Beryllium copper
- Dielectric materials
- LCP
- PEEK
- PTFE
- PAI
Đã phát hành: 2024-06-12
| Đã cập nhật: 2025-06-04