TE Connectivity / Linx Technologies UAM Wi-Fi® 6E/Wi-Fi 7 Embedded Antennas

TE Connectivity's (TE) Linx Technologies UAM Wi-Fi® 6E and Wi-Fi 7 Embedded Antennas offers a 6GHz band for Wi-Fi 6E, Wi-Fi 7, BLUETOOTH®, and ZigBee® applications. The embedded antennas' unique module assembly can be mounted on a metal chassis using a snap-in feature. The snap-in feature eases assembly and coding, allowing unambiguous mounting direction. TE Linx UAM Wi-Fi 6E and Wi-Fi 7 Embedded Antennas are available in multiple cable lengths and connector options.

Features

  • 6GHz band for Wi-Fi 6E, Wi-Fi 7, BLUETOOTH, and ZigBee
  • Metal chassis-mounted antenna module assembly
  • Snap-in feature for easy assembly and coding for unambiguous mounting direction
  • Multiple cable length and connector options available

Specifications

  • Frequency range (varied by cable length/options)
    • 2400-2500MHz
    • 5150-5875MHz
    • 5925-7125MHz
  • Peak gain (varied by cable length/options)
    • 0.4dBi
    • 2dBi
    • 3.4dBi
  • Average gain (varied by cable length/options)
    • -3.8dBi
    • -3.5dBi
    • -3.9dBi
  • 10W power handling
  • 50Ω feed point impedance
  • -40°C to +85°C operating and storage temperature

Dimensions

Chart - TE Connectivity / Linx Technologies UAM Wi-Fi® 6E/Wi-Fi 7 Embedded Antennas
Đã phát hành: 2023-09-21 | Đã cập nhật: 2024-01-11