TE Connectivity M8 B-Code 5-Pin Circular Connector
TE Connectivity's (TE) M8 B-Code 5-Pin Circular Connector features a cable-to-panel style and terminates to a printed circuit board (PCB) with a 1.6mm maximum thickness. This unshielded, plug-type connector is sealable with preloaded contacts, a metal shell, reverse gender, and a B-code pin arrangement. The connector offers 60V rated voltage, 3A rated current, <10mΩ contact resistance, and >100mΩ insulation resistance. TE M8 B-Code 5-Pin Circular Connector has an IP65 protection rating and operates in a -40°C to +85°C temperature range. Typical applications include warehouse automation equipment, motion, and drives, as well as industrial robotics, automation controls, and machinery.Features
- Cable-to-panel style
- Terminates to PCB
- Sealable
- Plug type
- Metal shell
- Preloaded contacts
- Reverse gender
- Signal circuit application
- Unshielded
- Nickel shell plating material
- Copper alloy shell base material
Applications
- Warehouse automation equipment
- Motion and drives
- Industrial robotics
- Industrial automation controls
- Industrial machinery
Specifications
- 5 position
- B-code pin arrangement
- 60V rated voltage
- 3A rated current
- <10mΩ contact resistance
- >100mΩ insulation resistance
- IP65 protection rating
- 1.6mm maximum PCB thickness
- -40°C to +85°C operating temperature range
Design Overview
Additional Resources
Đã phát hành: 2023-09-21
| Đã cập nhật: 2024-08-14