TE Connectivity Micro & Mini HDMI Cable Connectors

TE Connectivity's (TE) Micro and Mini HDMI Cable Connectors are high-definition multimedia interface (HDMI) connectors in a compact package. The micro connectors take up 72% less surface area than standard HDMI connectors, while the mini connectors take up 60% less space. Specifications for both types include a 0.5A current rating, 100MΩ insulation resistance, 40VAC contact voltage rating, and a 19-pin configuration. TE Micro and Mini HDMI Cable Connectors are suitable for mobile phones, action cameras, satellite navigation systems, and single-board systems.

Applications

  • Mini connectors
    • Digital cameras and camcorders
    • Satellite navigation systems
    • Laptop computers
    • Single-board systems
  • Micro connectors
    • Mobile phones
    • Action cameras
    • Compact devices

Specifications

  • Mini connectors
    • 60% reduced surface area
    • 10.42mm x 2.42mm dimensions
    • -25°C to +70°C temperature range
  • Micro connectors
    • 72% reduced surface area
    • 6.4mm x 2.8mm dimensions
    • -20°C to +85°C temperature range
  • Common
    • 19-pin configuration
    • 0.5A current rating
    • 100MΩ insulation resistance
    • 40VAC contact voltage rating
Đã phát hành: 2025-01-22 | Đã cập nhật: 2025-06-02