TE Connectivity / DEUTSCH MIL-DTL-26482 Connectors

TE Connectivity's (TE) DEUTSCH MIL-DTL-26482 Connectors are widely used in commercial and military aerospace applications requiring general-purpose, miniature cylindrical bayonet coupling connectors. The 26482 series II connectors feature miniature circular quick-disconnect bayonet coupling and are environmentally sealed. TE DEUTSCH MIL-DTL-26482 Connectors are available in four receptacle-mounting styles, including narrow and wide flange wall-mounting, cable connecting, and jam nut mounting receptacles.

Features

  • Triple-wire seal allows for sealing over wide range of wire diameters
  • Raised moisture barriers around each pin for individual contact sealing
  • Anti-friction washers provide constant mating force
  • Closed-entry socket insert for positive pin alignment
  • Rear release crimp contact system for superior contact stability
  • Snap ring allows mechanical retention of insert into shell
  • Aluminum alloy material, nickel, and olive drab chromate over nickel plating available
  • Power, coax, and shielded contacts
  • Bayonet coupled
  • Built to withstand harsh environments
  • Easy installation
  • Versatile and robust design options
Đã phát hành: 2019-08-29 | Đã cập nhật: 2024-06-19