TE Connectivity MPT High Power Thick Film Resistors

TE Connectivity's (TE) MPT High Power Thick Film Resistors offer an 1800VAC dielectric strength, 10GΩ insulation resistance, and a -65°C to +150°C operating temperature range. MPT35 resistors offer a rated power of up to 35W, while MPT100 resistors offer up to 100W. These resistors feature a small size, easy-to-mount design, and an isolated molded case. TE MPT High Power Thick Film Resistors are an ideal solution for small snubber circuits, the output side of high-speed pulse generators, and low inductive resistor requirements in switch-mode power supplies.

Features

  • Small size
  • Easy to mount
  • Isolated moulded case
  • Non-inductive

Applications

  • Snubber circuits
  • Pulse generators
  • Power supplies

Specifications

  • MPT35
    • 35W rated power (with heatsink)
    • 350V maximum operating voltage
    • TO220 package
    • 2.5W at +25°C rated power (in free air)
  • MPT100
    • 100W rated power (with heatsink)
    • 700V max. operating voltage
    • TO247 package
    • 3.5W at +25°C rated power (in free air)
Đã phát hành: 2020-07-01 | Đã cập nhật: 2024-10-10