TE Connectivity MS5839-02BA Digital Pressure & Temperature Sensors

TE Connectivity's (TE) Ultra-Compact, Chlorine-Resistant MS5839-02BA Digital Pressure and Temperature Sensors are 3.3mm x 3.3mm x 2.75mm digital altimeters optimized for applications with chlorine and saline. The robust, gel-filled design of the TE MS5839-02BA Digital Pressure and Temperature Sensors enables operation in harsh media environments while providing accurate and reliable digital measurements. These MEMS-based sensors offer advanced water resistance, chlorine resistance, shielding, low power consumption, and digital interconnectivity. The board-level design delivers sensing accuracy for both pressure (±0.5mbar) and temperature (±2°C) measurements.

Features

  • 3.3mm x 3.3mm x 2.75mm ceramic and metal package
  • 13cm high-resolution module
  • 1.5V to 3.6V supply voltage
  • 0.6µA low power (standby ≤0.1µA at +25°C)
  • Integrated digital pressure sensor (24-bit delta-sigma analog-to-digital converter)
  • 300mbar to 1200mbar, -20°C to +85°C operating range
  • I2C interface
  • No external components (internal oscillator)
  • Chlorine resistant
  • Shielded metal lid

Applications

  • Shallow diving computers
  • Swim watches
  • Fitness trackers
  • Underwater vehicles
  • Diving equipment
  • Diving computers

Application Circuit

Application Circuit Diagram - TE Connectivity MS5839-02BA Digital Pressure & Temperature Sensors

Videos

Đã phát hành: 2020-01-15 | Đã cập nhật: 2026-04-29