TE Connectivity MSMC Metal-Shell Micro Circular Connectors
TE Connectivity's (TE) MSMC Metal-Shell Micro Circular Connectors are a complete line of small circular connectors ideal for rugged military and commercial applications. The versatile metal-shell micro circular connectors have been tested for harsh environments and offer multiple coupling styles, contacts, and mounting options. The product family is IEEE 1934-compliant and meets the latest military and commercial signaling requirements, including gigabit Ethernet and USB 2.0. TE Metal-Shell Micro Circular Connectors provide rugged reliability to withstand vibration and shock. These products feature excellent electrical performance, a long mating life, and IP67 environmental sealing.
Features
- High-speed connectivity
- Gigabit Ethernet, USB 2.0, and IEEE 1394 compatible
- Durable
- High-performance materials
- Individual fluoro-silicon O-rings on all contacts
- IP67 sealing
- 2000 mating cycles
- Flexible configurations
- Push-pull, bayonet, and threaded coupling styles
- Common internal design
- Signal only and hybrid signal/power versions
- Lightweight materials save space and weight
Specifications
- 1Gb/s Ethernet, USB 2.0, IEEE 1394, Cat 5e compatible
- Contact current-carrying capacity (1 pin)
- 2A maximum signal
- 5A maximum power
- 200VAC max operating voltage
- 30mΩ maximum termination resistance
- 2000 mating cycles durability
- -55°C to +150°C operating temperature range
- Shell sizes / positions
- M11 shell, 11 positions
- M15 shell, 14 positions
- M14 shell, 19 positions
- M22 shell, 30 positions
Đã phát hành: 2016-02-25
| Đã cập nhật: 2026-04-06