TE Connectivity NanoRF Edge Launch Connectors

TE Connectivity's (TE) NanoRF Edge Launch Connectors offer higher density and ruggedness over SMPM and SMPS edge launch options while integrating the RF above an optical interconnect (with TE hybrid RF / optical modules). The NanoRF series is robust, space-saving, and versatile. The contact and module design is configurable for different sizes and contact counts, and the high-frequency contacts support high performance up to 70GHz. The bullet adapter takes up the tolerance between the edge launch termination and mating face and lowers the mating force needed for stacked boards. TE NanoRF Edge Launch Connectors support VITA 67.3 interfaces for VPX industry-standard implementations with SOSA compliance to support plug-in computing modules. The NanoRF series is ideal for military and radar applications such as RF switches, tuners, and software-defined radios.

Features

  • High-frequency contacts support high performance up to 70GHz
  • Ideal for stacked boards
  • NanoRF contact plug-in module is terminated to the PCB, eliminating the need for cables
  • Bullet adapter takes up tolerance between edge launch termination and mating face and decreases the mating force required for stacked boards
  • Contact and module design is configurable for different sizes and contact counts
  • Supports VITA 67.3 interface for VPX industry-standard implementations with SOSA compliance to support plug-in computing modules
  • Meets VITA 72 shock and vibration
  • Meets VITA 67 environmental requirements

Applications

  • Military and radar
    • RF switches
    • Tuners
    • Software-defined radios (RF devices for use in embedded computing systems)
Đã phát hành: 2021-12-01 | Đã cập nhật: 2022-05-25