TE Connectivity PCIe Gen 5 CEM Connectors

TE Connectivity's (TE) PCIe Gen 5 CEM Connectors offer a speed of 32GT/s, an 85Ω impedance rating, and a 1.0mm pitch. These connectors can enable all generations of PCI Express signaling and address the need for higher-speed performance. PCIe Gen 5 CEM connectors are backward compatible with PCIe Gen 4/3/2/1 products in interface and footprint, and they feature multiple configurations to fulfill various applications. These connectors support next-generation processors for better system application scaling and higher bandwidth. TE PCIe Gen 5 CEM Connectors fully comply with environmental, healthy, and safety requirements and are suitable for servers, storage, workstations, and industrial computers.

Features

  • Supports next-generation processors
  • Backward compatible with PCIe Gen 4/3/2/1 products
  • Multiple configurations to fulfill various applications
  • Complies with environmental, healthy, and safety requirements

Applications

  • Servers
  • Storages
  • Workstations
  • Embedded systems
  • Industrial computers
  • Automotive

Specifications

  • 32GT/s speed
  • 85Ω impedance rating
  • 1.0mm pitch
  • Vertical SMT tail
  • 1.1A minimum current rating per pin
  • 30μ", 15μ", gold flash plating
  • Pin Count
    • x16 164P
    • x8 98P
    • x4 64P
    • x1 36P
Đã phát hành: 2023-02-06 | Đã cập nhật: 2025-03-19