TE Connectivity / Polamco TXR Tinel-Lock Backshells

TE Connectivity's (TE) Polamco TXR Tinel-Lock Backshells are designed to be used with MIL-DTL-38999 Series III and IV connectors and are machined for reliable strength and performance. TXR series is designed to terminate a braided cable shield and a heat-shrinkable lipped boot to a D38999 connector. TE's Polamco backshells come in several materials and offer a range of sizing options. The TXR series is compatible with Mil-Spec dimensions and can withstand extreme conditions.

Features

  • MIL-DTL-38999 Series III & IV tinel-lock backshells
    • Highly customizable
    • Offers rugged and reliable protection for D38999 connectors
  • Machined for reliable strength and performance
  • Designed to terminate a braided cable shield and a heat shrinkable lipped boot to a D38999 connector
  • Compatible with Mil-Spec dimensions
  • Able to perform in extreme conditions
Đã phát hành: 2016-07-25 | Đã cập nhật: 2026-03-27