TE Connectivity Preprinted Label Kits

TE Connectivity's (TE) Preprinted Label Kits include popular labels from safety and warning, electric symbols, and calibration product lines. This assortment of labels are packed in a booklet format. From production-process inspection to the risk-of-electrical-shock warning, TE's Preprinted Label Kits offer user-friendly identification solutions for many kinds of industrial activities. These label assortments are ideal for inventory, inspection, calibration, or maintenance operations. The voltage warning, 3 phases, and DC preprinted label kits allow for instant identification of main lines, operating resources, or electrical hazard warning.

Features

  • Label assortments adapted to fit common industrial applications: 3 phases, DC power supply, voltage warning, inventory, inspection, calibration, and maintenance activities
  • Safety and warning (EESW) and electric symbol (LKZ) labels
    • Suitable for labeling electrical tools, equipment, and installations (ESSW)
    • Used to identify copper rails, electrical connections, or operating resources (LKZ)
    • Long-lasting identification even for irregular surfaces
    • High-quality flexible vinyl
    • Permanent acrylic pressure-sensitive adhesive
    • -40°C to +110°C operating temperature
  • Calibration (Q-CEE'S) labels
    • Easy to write on
    • Pressure-sensitive permanent adhesive
    • Minimal adhesive residue after removal
    • Tough vinyl base
    • Permanent acrylic pressure-sensitive adhesive
    • -40°C to +80°C operating temperature range

Applications

  • Industrial
  • Electrical
  • Warehouse
  • Laboratory
  • Shop floor
  • Maintenance
Đã phát hành: 2022-07-08 | Đã cập nhật: 2022-07-12