TE Connectivity Push Grip Wire Connectors

TE Connectivity's Push Grip Wire Connectors are designed for factory or field installations with test slots for voltage testing. These wire connectors provide visual termination of 22AWG to 12AWG solid, rigid-stranded, and tin-bonded-stranded wires. The poke-in wire splice connectors accept strip lengths ranging from 9.5mm to 13mm and operate at -40°C to 105°C temperature range. These push-grip connectors save installation time with poke-in wire technology and tool-free conductor termination. The splices are color coded for easy identification, compact in size to fit into tight spaces, and the wires are extractable. These connectors feature a transparent housing that allows visual verification of fully seated wire conductor insertion depth. Typical applications include outdoor roadway, street, area lighting luminaires, digital signage, residential and commercial building indoor lighting luminaires, and electrical wiring, including fire and security connections.

Features

  • Designed for factory or field installations with test slots for voltage testing
  • Low insertion force for fast and easy connections
  • Transparent housing to visually verify fully seated wire conductor insertion depth
  • Saves installation time 

Applications

  • Residential and commercial buildings
    • Indoor lighting luminaires  
    • Electrical wiring, including fire and security connections
  • Outdoor roadway, street, and area lighting luminaires
  • Digital signage

Specifications

  • -40°C to +105°C operating temperature range
  • 600V maximum building wire
  • 1000V maximum signs and luminaires
  • 22AWG to 12AWG solid wire
  • 20AWG stranded (19 strands)
  • 18AWG stranded (≤16 strands)
  • 16AWG stranded (≤26 strands)
  • 14AWG to 12AWG strands (≤10 strands)
  • 22AWG to 14AWG tin-bonded strands (copper wire only)

Videos

Đã phát hành: 2023-07-19 | Đã cập nhật: 2024-02-08