TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's (TE) QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help PCB manufacturers boost assembly efficiency. The connector color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature terminal position assurance (TPA) to ensure the correct terminal position. TE QP 6.5 connectors include header packaging in both trays and tubes to accommodate user requirements. Applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.

Features

  • UL 94V-0 rated
  • Diverse color options (12 colors for 2P, 3 colors for 4P, 4 colors for 6P) provide quick identification of mating combinations for assembly and repair purposes
  • Compact connector design saves PCB layout space better than similar pitch connectors
  • TPA is available to help ensure the correct terminal position
  • Keying design prevents mismating, helping the operator to insert the terminals in the correct orientation inside the housing
  • Internal latch prevents accidental unlocking
  • Kinked header pin strengthens PCB retention, facilitating the soldering process
  • Header packaging options include trays and tubes to suit various user needs

Applications

  • HVAC equipment
  • Air conditioners
  • Water heaters
  • Industrial machinery
  • Control units
  • Major home appliances

Specifications

  • 600V voltage rating
  • 10A maximum current rating
  • 6.5mm pitch
  • Vertical, through-hole, and dual-row configuration
  • 22AWG to 16AWG wire size
  • -40°C to +105°C operating temperature range
Đã phát hành: 2026-01-06 | Đã cập nhật: 2026-04-21