TE Connectivity / Raychem INSTALITE ZH-150 Heat Shrink Tubing
TE Connectivity's Raychem INSTALITE ZH-150 Heat Shrink Tubing combines high-temperature and zero halogen properties in a lightweight material. TE's INSTALITE ZH-150 heat-shrink tubing helps designers meet existing and future requirements for zero halogen, limited fire hazard tubing with high-temperature (-75°C to +150°C) properties. ZH-150 sleeving is ruggedized and abrasion-resistant. This tubing provides mechanical and electrical protection for wire and cable harnesses across multiple environments.
Features
- Unique, lightweight crosslinked material
- Halogen-free, flame retardant, and fluid resistant
- Ruggedized and abrasion-resistant
- 2-to-1 shrink ratio in eight sizes
- Lightweight material
- Highly flexible for easy handling
- Single system for multiple application environments
- -75°C to +150°C operating temperature range
Applications
- Military
- Marine
- Rail and mass transit
Đã phát hành: 2017-01-06
| Đã cập nhật: 2026-03-29