TE Connectivity / Raychem Twist Splice Wire Connectors
TE Connectivity's Raychem Twist Splice Wire Connectors are designed for copper wires only. These splice connectors are inexpensive, insulated electrical terminations used in every type of residential and commercial application. TE's Twist splice wire connectors include wire, wing, twist, ground, and cap grip connectors designed to meet the standard color-coding specifications. These splice connectors offer termination of multiple wire gauges into a single splice. The wire connectors operate up to 600V (maximum) for building wiring, 1000V (maximum) in lighting fixtures, and at +105°C temperature. These connectors are available with UL94V-2 flame retardant thermoplastic. Applications include lighting installation, residential building wiring, and building equipment.Features
- Terminate multiple wire gauges into single splice
- Tool-less twist grip termination
- Color-coded to industry standard for sizes 22-8 AWG
- UL94V-2 flame retardant thermoplastic
Specifications
- 600V (maximum) for building wiring
- Up to 1000V (maximum) for lighting fixtures/luminaires and signs
- +105°C (+221°F) maximum operating temperature
Applications
- Lighting installation
- Residential building wiring
- Building equipment
Overview
Đã phát hành: 2017-06-07
| Đã cập nhật: 2022-06-20