TE Connectivity RP20 Pro Wireless Access Directional Antennas

TE Connectivity's (TE) RP20 Pro Wireless Access Directional Antennas offer high-performance connectivity for current and emerging 4G and 5G frequencies. These antennas feature 2x2 MIMO technology and provide enhanced data rates and bandwidth with highly consistent performance. The antennas work on cellular networks and with any network operator. These TE RP20 Pro antennas are designed with stylish housing and supplied with all necessary mounting hardware. The antennas feature global LTE and 5G coverage (617MHz to 6000MHz) and consistent directional patterns across all bands, providing stable reception.

The RP20 Pro antennas operate at -40°C to +85°C temperature range and offer 50Ω impedance. The antennas are used in failover support, industrial IoT device connections, and private networks.

Features

  • Global LTE and 5G coverage (617MHz to 6000MHz)
  • Operates in both CBRS as well as unlicensed 5GHz to 6GHz
  • Covers B11 and B32 (1427MHz to 1522MHz) to support Japanese customers and various EU countries
  • Consistent directional patterns across all bands, providing stable reception
  • Integrated pigtail cables - Easier attachment of long-run cables such as LMR240 or LMR400 type low-loss (large dia. cables)
  • Supplied with brackets and mounting hardware for pole or wall mounting

Specifications

  • -40°C to 85°C operating temperature range
  • 50Ω nominal impedance
  • 5W maximum power rating
  • 6GHz to 617MHz requency range

Applications

  • Fixed Wireless Access (FWA)
  • Failover support
  • Industrial IoT device connections
  • Private networks

Dimension Diagram

Mechanical Drawing - TE Connectivity RP20 Pro Wireless Access Directional Antennas
Đã phát hành: 2024-04-01 | Đã cập nhật: 2025-06-05