TE Connectivity / Schrack Force Guided Relays SR6 Next Generation
TE Connectivity's (TE) Schrack Forced Guided Relays SR6 Next Generation (SR6nG) features force-guided contacts that monitor contact state with 99% diagnostic coverage, which is ideal for designing safety circuits. The contacts are insensitive to voltage peaks and can withstand short-circuit currents up to 450A. TE Schrack Forced Guided Relays SR6nG offers a minimum contact load of 5V/1mA, which allows direct monitoring through controller input, and a sensitive monostable magnetic coil system to reduce heat generation.
Features
- Contacts withstand short-circuit currents up to 450A
- 15.7mm relay height, best fit in 22.5mm DIN rail housing
- 5V/1mA minimum contact load
- Sensitive monostable magnetic coil system
- Six force-guided contacts
- Circuits up to 400V can be connected
- Up to 8A or 2200VA switching per contact
- Creepage and clearance distances allow reinforced isolation
- Six pole version with three contact sets (3NO/3NC, 4NO/2NC, 5NO/1NC)
- 700mW sensitive coil allows use at 85°C
Applications
- Safety relay modules
- Safety controllers, PLCs
- Machines, presses, robots
- Emergency shut-off, light barriers
- Elevator and escalator safety control
- Railway level crossings, signaling
Specifications
- IEC 60947-4-1: AC1-8A/250V 100k cycles at 85C
- EN 60947-5-1: AC15-5A/230V; DC13-6A/24V (NO)
- UL 61810: 8A GP, B300; R300 at 85°C
- 55mm length x 16.5mm width x 15.7mm height
- IEC-60068-2 shock and vibration resistance
Additional Resources
Infographic
Đã phát hành: 2023-10-04
| Đã cập nhật: 2025-12-17