TE Connectivity / Schrack Slimline SNRII Series PCB Relays

TE Connectivity's (TE) / Schrack Slimline SNRII Series PCB Relays offer a compact 5mm-wide solution for PCB mounting. These relays feature a 6A single changeover (CO) contact and serve as a direct replacement for the legacy SNR series, ensuring full compatibility with existing socket solutions. The SNRII series offers enhanced performance, featuring improved vibration resistance and a longer electrical and mechanical lifespan. TE Schrack Slimline SNRII Series PCB Relays are available in vertical, flat-pack, and DIN rail socket-compatible versions with reinforced coil terminals. The relays are highly suitable for space-constrained applications that demand reliability and durability. Typical applications include motion and drives, interface technology, and automation.

Features

  • Only 5mm wide
  • Ambient temperature up to +105°C
  • Reinforced insulation (protection class II)
  • Reinforced coil pins for DIN-rail sockets
  • Allows high function-packaging density
  • Flat-pack version available

Applications

  • Automation
  • Motion and drives
  • Control cabinet builders
  • Machine manufacturers
  • Interface technology

Specifications

  • 1 form C (CO) contact arrangement
  • 6A rated current
  • 170 mW sensitive coil
  • 277VAC rated voltage
  • 400VAC maximum switching voltage
  • 20A limiting making current, 4s maximum, 10% duty factor
  • 1500VA maximum breaking capacity
  • 1mA, 5V minimum recommended contact load
  • -40°C to +105°C ambient temperature range

Breaking Capacity

Performance Graph - TE Connectivity / Schrack Slimline SNRII Series PCB Relays
Đã phát hành: 2025-11-18 | Đã cập nhật: 2025-11-24