TE Connectivity SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).

Features

  • Brazed seam for uniform metal strength around barrel area and to prevent pinched wires
  • Dimples or serrations inside the wire barrel offer tensile strength and maximum electrical contact area after crimping
  • Bellmouth on barrel entrance allows easier insertion of wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Terminals meet or exceed the requirements of AS7928, Type I, Class 1
  • Rated for up to 170°C

Applications

  • Pad- and pole-mount transformers
  • Power supplies
  • Motors
  • Switchgear
  • Telecommunications
  • Appliances
  • Panel boxes
  • Heavy equipment
  • Instruments/control
  • Transportation
Đã phát hành: 2014-04-28 | Đã cập nhật: 2026-01-12