TE Connectivity SUPERSEAL pro Sealed Connectors

TE Connectivity's (TE) SUPERSEAL pro Sealed Connectors are available in 2-, 3-, and 4-position versions and are easy to mate and unmate, creating an efficient, reliable, user-friendly solution. The lightweight components utilize a terminal position assurance (TPA) pre-lock and enhanced front seal design. This eliminates additional assembly because the TPA and housing are assembled in one part number. The sealed components achieve high protection levels of IP67 / IP68 / IP6K9K (with backshell). An enhanced front seal remains in place during mating and unmating. These connectors use MCON 1.2 SWS terminals, which offer a 17A current carrying capacity and vibration resistance, in line with USCAR V2 standards. Ideal markets for TE SUPERSEAL pro sealed connectors are ideal for numerous environments, including industrial, light-duty and heavy-duty trucks, buses, and two-wheelers. Suitable applications include actuators, wire-to-wire sensors, lights, gauges, switches, and solenoids.

Features

  • Available in 2-, 3-, and 4-position versions
  • Easy to mate and unmate
  • TPA pre-lock and enhanced front seal design, eliminating additional assembly
  • Enhanced front seal remains in place during mating and unmating
  • High protection levels of IP67 / IP68 / IP6K9K (with backshell)
  • Uses MCON 1.2 SWS terminal (17A current carrying capacity and vibration resistant, in line with USCAR V2 standards)
  • Color and key coding on the TPA
  • Different color, plating, and wire size options are available for different applications
  • Different keys are also available to ensure correct mating

Applications

  • Industrial
  • Automotive
  • Appliances
  • Actuators
  • Lights
  • Gauges
  • Wire-2-Wire Sensors
  • Switches
  • Solenoids

Easy to Mate / Unmate

Infographic - TE Connectivity SUPERSEAL pro Sealed Connectors
Đã phát hành: 2020-07-24 | Đã cập nhật: 2025-05-09