TE Connectivity T7112DS Double Side Printers

TE Connectivity's (TE) T7112DS Double Side Printers are designed to print on a wide range of heat shrink, cable markers, and labels. These printers offer high-quality 300dpi resolution and enable top and bottom printing with one print pass. The T7112DS printers deliver a long-lasting printed mark that meets all relevant RW performance specifications when combined with the recommended media and thermal transfer ribbons. These printers feature side loading of products and ribbon, full-color touch screen, and integrated help video. The devices operate at a 100VAC to 240VAC voltage range and standby <10W / typical 150W power. TE T7112DS Double-Side Printers are ideally used in electrical, industrial, railway, and aerospace.

Features

  • Double-side thermal transfer printer
  • Prints on various types of material
  • Side loading of product and ribbon
  • Full-colour touch screen
  • Integrated help video
  • Double print on tube
  • Single-side print option for selected labels
  • Printed information is easy to read
  • Extra convenience for users of different types of product
  • Quick product change for different printing options
  • Speeds up operation and setting changes
  • Greater ease of use/training

Applications

  • Electrical
  • Industrial
  • Railway
  • Aerospace

Specifications

  • 300dpi resolution
  • 100VAC to 240VAC voltage range
  • Standby <10W / typical 150W power

Videos

Đã phát hành: 2023-11-02 | Đã cập nhật: 2024-02-09