TE Connectivity / Raychem TMS-SCE™ Military Grade Sleeves

TE Connectivity's (TE) / Raychem TMS-SCE™ Military Grade Sleeves are made from flame-retardant, durable, heat-shrinkable polyolefin and are suitable for harsh environments. These marker sleeves are constructed to meet wire and cable identification needs with high-performance requirements and are supplied with a 3:1 shrink ratio. The marks are immediately permanent after printing and remain legible even after exposure to aggressive cleaning solvents, abrasion, and military fuels and oils. The lightweight design offers extremely fast shrinking and covers a wide range of diameters, simplifying inventory. These "ladder format" sleeves are held horizontally between two hole-punched polyester strips, offering ease of printing and kitting. TE TMS-SCE Military Grade Sleeves meet various performance requirements, including SAE-AMS-DTL-23053/5 class 1, SAE AS5942, and MILSTD-202 Method 215

Features

  • Thermal transfer printable
  • Permanent identification sleeves
  • Lightweight for aerospace applications
  • Military specification material and print performance

Applications

  • Aerospace
  • Military
  • Motor sparks
  • Oil and gas

Specifications

  • Approvals
    • SAE-AMS-DTL-23053/5
    • SAE AS5942
    • EN45545-2 R24 HL2
    • NFPA130
    • MIL-STD-202 Method 215
  • 3:1 shrink ratio
  • -55°C to +135°C operating temperature range
  • CSA certified
  • UL recognized
Đã phát hành: 2023-11-10 | Đã cập nhật: 2025-03-19