TE Connectivity ULP PCIe Gen 7 Connectors & Cable Assemblies

TE Connectivity's (TE) Ultra-Low-Profile (ULP) PCIe Gen 7 Connectors and Cable Assemblies deliver cutting-edge PCIe Gen 7 electrical performance. An ultra-low-profile mating height of <9mm supports next-generation datacenter and artificial intelligence (AI) applications. The innovative design of these TE connectors delivers data rates of 128GT/s and can fit into tight spaces, such as beside a CEM connector slot, under heatsinks, or near chips. The centrally located sidebands ensure superior signal integrity and improved routability of the host board.

Features

  • PCIe Gen 7 electrical performance
  • <9mm mating height
  • Central sidebands accommodate PCIe transmission for optimal signal integrity and performance
  • Fast 128Gbps data rate with a smaller form factor
  • Enhanced usability in dense applications
  • Superior host board routability

Applications

  • Datacenters
  • AI/machine learning (ML)
  • Servers
  • Storage

Videos

Đã phát hành: 2025-09-12 | Đã cập nhật: 2025-09-16