TE Connectivity ZHD-SCE Heat Shrink Identification Marker Sleeves

TE Connectivity's (TE) ZHD-SCE Heat Shrink Identification Marker Sleeves are cut sleeves arranged in a ladder format. TE's ZHD-SCE sleeves feature radiation cross-linked, zero-halogen material. ZHD-SCE is designed to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without losing safety or capability.

Features

  • Zero halogen
  • Low toxic fumes
  • Non-flame propagating
  • Resistant to rail and industrial fluids including diesel (defined by RW-2536)
  • 2.4mm to 38.1mm diameter
  • 2:1 shrink ratio

Applications

  • Pre-termination cable identification
  • Locations where a fire risk to people or equipment is present
  • Installations that require outstanding fluid resistance, especially from diesel
  • Rail, mass transit, aerospace, marine, and heavy industrial

Videos

Đã phát hành: 2015-09-10 | Đã cập nhật: 2022-03-11