TE Connectivity High Temperature FASTON Housings
TE Connectivity's (TE) High Temperature FASTON Housings are designed for a broad range of wire gauge applications. They feature an ergonomic, flat-surface design to support ease of insertion. A closed front-end prevents the mismating of a tab between the terminal and plastic housing. The flag housing is designed to be used with TE's Tab-Lok flag terminals, including LIF nickel-steel terminals. Typical applications include radiant burners, motor windings, coil connections, solid wire connections, compressors, transformers, fans, power supplies, and pumps.Features
- Prevent mismating of tab between terminal and plastic housing with closed front end
- Support ease of insertion with ergonomic flat surface design
- Flag housing is designed to be used with TE's Tab-Lok flag terminals, including LIF nickel-steel terminals
- Designed for a broad range of wire gauge applications
Applications
- Radiant burners
- Motor windings
- Coil connections
- Solid wire connections
- Compressors
- Transformers
- Fans
- Power supplies
- Pumps
Đã phát hành: 2014-11-18
| Đã cập nhật: 2022-03-11