TE Connectivity - Connectors Miniature IP67 Sealed Wire-to-Wire Connectors

TE Connectivity's Miniature IP67 Sealed Wire-to-Wire Connectors are ideal for high humidity applications. The connectors feature a compact design for space-saving and are available in 2 and 3 positions for 22AWG-18AWG wire sizes. The seals are pre-assembled to reduce installation time and are available in 3 colors for easy identification. A positive latching system prevents unintentional un-mating. TE's Miniature IP67 Sealed Connectors can withstand the harshest environments including outdoor lighting and HVAC equipment.

Features

  • Compact size design for space savings
  • Achieves ideal solution for dust and waterproof applications with IP67-rated connector
  • Positive latching prevents inadvertent unmating of connectors
  • Pre-assembled seals reduce assembly time

Applications

  • Outdoor lighting
  • Commercial refrigeration lighting
  • Kitchen appliances
  • HVAC equipment

Specifications

  • Current rating
    • 5A maximum (18AWG)
    • 3.5A maximum (22AWG to 20AWG)
  • 400VAC maximum voltage rating
  • 1800VAC dielectric withstanding voltage
Đã phát hành: 2017-01-12 | Đã cập nhật: 2024-09-17