TE Connectivity Serial ATA (SATA) Connectors

TE Connectivity's (TE) Serial ATA (SATA) Connectors feature alignment-free and slant-insertion SATA styles that provide solutions for alignment and PCB space savings. These connectors are compliant with Serial ATA 3.0 specifications with high-speed data transfer rates. They offer a point-to-point link with hot-plugging capability. TE SATA Connectors are available in a wide range of selections in height, orientations, and other standard features to meet mechanical requirements. Typical applications include hard disk drives (HDDs), solid-state drives (SSDs) optical disk drives (ODDs), desktop and notebook PCs, multimedia peripherals, mid-range servers, and storage systems.

Features

  • Wide range of selections in height, orientations, and other standard features to meet mechanical requirements
  • Alignment-free and slant-insertion SATA styles provide solutions for alignment and PCB space savings
  • Point-to-point link with hot-plugging capability
  • Compliant to Serial ATA 3.0 specifications with high-speed data transfer rate

Applications

  • HDDs
  • SSDs
  • ODDs, including CD, DVD, and Blu-ray drives
  • Desktop and notebook PCs
  • Multimedia peripherals
  • Mid-range servers
  • Storage systems
Đã phát hành: 2014-11-11 | Đã cập nhật: 2025-03-17