TE Connectivity / Corcom 3-Phase BCF Power Line Filters

TE Connectivity's (TE) Corcom 3-Phase BCF Power Line Filters are used to reduce noise emissions typically associated with variable speed motors. The BCF filters allow wires to be terminated at a variety of angles. This process significantly improves the filters' ability to be used in groups or confined spaces. TE 3-Phase BCF Power Line Filters have current ratings range from 7A to 180A and the filters help obtain higher power efficiency at frequencies below 100kHz.

Features

  • Save space and reduce EMI noise emissions typically associated with variable speed motors
  • Save time and help ease termination with threaded terminals
  • Enhance design with lightweight and compact filter construction
  • Obtain higher power efficiency at frequencies below 100kHz
  • Ensure design flexibility by allowing wires to be terminated at a variety of angles, significantly improving the filters ability to be used in groups or confined spaces
  • Help save transportation costs with a low weight product
  • Electrical
    • 9 versions ranging from 7A to 180A
    • 480VAC phase to phase rated voltage
    • 277VAC phase to ground
  • Mechanical
    • -10°C to +50°C operating temperature range
    • In an ambient temperature (Ta) higher than +50°C

Applications

  • Process automation equipment
  • 3-phase inverters
  • Variable speed motors
Đã phát hành: 2015-08-25 | Đã cập nhật: 2022-03-11