TE Connectivity USB 3.0 Connectors

TE Connectivity's (TE) USB 3.0 Connector meets the USB 3.0 standard that allows 5.0Gbps. This connector is fully backwards compatible with USB 2.0 and USB 1.0 connectors, allowing integration into newer designs and redesigns without having to update or change the mating connector. With optimized power efficiency, this connector minimizes user wait time and features no device polling as well as lower active and idle power requirements. This series also includes the USB 3.0 Type A Receptacle. The receptacle is fully backwards compatible and features the pin options required for SuperSpeed USB signals. The single-port, right-angle receptacle has through-hole termination.

Features

  • Supports 5Gbps data rate
  • Over 10X performance increase over USB 2.0
  • Backwards compatible with USB 2.0 and USB 1.0 connectors
  • Minimizes connector form factor variations
  • Contains EMI
  • Comprehends ease-of-use aspects
  • Optimized power efficiency
  • No device polling
  • Lower active and idle power requirements

Applications

  • Desktop and laptop computers
  • Cameras
  • Digital audio
  • High volume storage devices
  • High definition A/V equipment
  • Scanners
  • Game ports
  • GPS devices
  • MP3 players
  • Keyboards, mice, and joysticks
Đã phát hành: 2011-11-08 | Đã cập nhật: 2022-03-11