TechNexion EDM1-IMX6S-MSD-BW i.MX6 Solo Module
WandBoard EDM1-IMX6S-MSD-BW i.MX6 Solo Module is a low-cost open-source community development System on Module (SOM). The module features the NXP iMX6 Solo processor with an arm Cortex-A9 architecture. Connectivity includes the Atheros AR8035 Gigabit LAN, Broadcom BCM4339 802.11 a/b/g/n/ac WiFi, Broadcom BCM4339 BT 4.1 (BR+EDR=BLE), and u.FL connector antenna.Features
- Core System
- NXP i.MX6 Solo processor
- 1GHz processor speed
- ARM Cortex-A9 architecture
- NXP MMPF0100 PMIC
- 512MB DDR3 memory
- MicroSD Card Slot
- EDM board-to-board connector (314-pin MXM3)
- EDM SOM
- JTAG Interface by Through-hole
- Connectivity
- 1x Atheros AR8035 Gigabit LAN
- 1x Broadcom BCM4339 802.11 a/b/g/n/ac for Wi-Fi
- 1x Broadcom BCM4339 BT 4.1 (BR+EDR+BLE) for BLUETOOTH®
- u.FL connector for the antenna
- Signaling I/Os
- HDMI, LVDS (Single Channel), RGB TTL, LAN, PCIe, USB, USB OTG, I2S, SPDIF, SDIO, CAN, UART, SPI, I2C, GPMC, PWM, and GPIO
- Video
- Graphics engine
- Vivante GC320 (2D composition)
- Vivante GC880 (Solo/DualLite)
- 1080p30 + D1 (Solo/DualLite) video decode
- Video encode
- 1080p30 H.264
- BP/dual 720p
- MIPI CSI (2 lanes) camera
- Graphics engine
- Audio
- Audio Codec on the carrier board
- I2S (2 channel) audio interface
- 5VDC ±5% power input
- Operation systems
- Linux, Yocto, Ubuntu, and Android standard support
- Commercial Linux extended support
- Size
- 82mm x 60mm in dimension
- EDM compact form factor
Block Diagram
Đã phát hành: 2018-08-28
| Đã cập nhật: 2022-08-19