Advanced Energy / TEGAM 921B & 922B Intrinsically Safe Thermometers

Advanced Energy / TEGAM 921B and 922B Intrinsically Safe Thermocouple Thermometers provide continuous use in the presence of flammable gases, vapors, and mists. The 921B is a single-channel thermometer, while the 922B module offers a dual-channel design. These thermometers support eight thermocouple types and feature superior instrument accuracy, 2000-hour battery life, and UL, ATEX, and IECEx certifications. The 921B and 922B thermometers are compatible with type K, J, T, E, N, R, S, and B probes, and they provide dependable and uninterrupted portable measurement capability without costly specialty batteries, AC adapters, or chargers. TEGAM 921B and 922B Intrinsically Safe Thermocouple Thermometers provide real-time statistical data that increases user productivity, process efficiency, and product quality.

Features

  • Continuous use in the presence of flammable gases, vapors, and mists
  • Supports 8 thermocouple types
  • 2000-hour battery life
  • Compatible with type K, J, T, E, N, R, S, and B thermocouple probes
  • ±(0.04% rdg + 0.3°C) accuracy
  • Single- and dual-channel models
  • Real-time statistical data
  • Creative ergonomic design
  • Heavy-duty case
  • Temperature compensation
  • Probe offset function
  • Ergonomic, one-hand operation
  • Smooth contours, easy to clean
  • 2-year calibration cycle

Applications

  • Petrochemical plants
  • Fueling stations
  • Aircraft maintenance
  • Custody transfer
  • Semiconductors
  • Pharmaceutical and food facilities

Specifications

  • 0 to 4600m altitude range
  • 5% to 95% humidity range
  • 10Hz to 500Hz vibration range
  • 193mm x 84mm x 28mm dimensions
  • -20°C to +50°C temperature range

Videos

Đã phát hành: 2024-09-03 | Đã cập nhật: 2024-10-14