Tekscan A502 FlexiForce™ Piezoresistive Force Sensor

Tekscan A502 FlexiForce™ Piezoresistive Force Sensor is a square sensor with a sensing area measuring 50.8mm x 50.8mm (2" x 2"). A502 is available off-the-shelf for easy proof of concept and measures up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.

Features

  • Low power
  • Thin and flexible
  • Ideal for prototyping and integration
  • Easy to use
  • RoHS compliant

Specifications

  • Performance
    • <±3% linearity (error) of the full scale
    • <±2.5% repeatability
    • <4.5% hysteresis of the full scale
    • <5% drift per logarithmic time scale
    • <5µs response time
    • ≥3 million actuation durability
    • 0.36%/°C (±0.2%/°F) temperature sensitivity
    • 0.5V rated
    • 20lbs. to 100lbs. force range
    • 6.97kΩ to 34.36kΩ resistance range
    • 29.11µS to 143.54µS conductance range
  • 222N force for 0 to 50lbs.
  • Physical
    • 81.3mm x 55.9mm x 0.203mm (3.20" x 2.20" x 0.008") in dimension (LxWxT)
    • 50.8mm2 (2"2) sensing area
    • 2.54mm (0.1") pin spacing
    • 6mm (0.25") pin length
    • 2-pin male square pin connector
    • Polyester substrate
  • -40°C to +60°C operating temperature range

Recommended Circuit

Tekscan A502 FlexiForce™ Piezoresistive Force Sensor

Videos

Đã phát hành: 2023-05-09 | Đã cập nhật: 2023-08-14