Tektronix PA4000 Power Analyzer

Tektronix PA4000 Power Analyzer

Tektronix PA4000 Power Analyzer, when paired with a Tektronix oscilloscope, provides a complete test solution for power electronics design and characterization. PA4000 offers consistently high measurement accuracy, even under challenging conditions such as high distortion or wide voltage/current variation. Unique Spiral Shunt™ technology maximizes stability over changes in temperature, current level, frequency, and other factors. Two shunts are included on each channel - one for current measurements up to 1A, for precise low-current measurements, and one for current measurements up to 30A, for higher-current measurements. Unique high-speed digital signal processing algorithms track power cycles accurately, even in the presence of transients and noise. Inputs are tolerant of the high crest factors commonly seen in many of today's power electronic devices.

 Features
  • 1 to 4 input modules
  • High measurement accuracy of 0.04% (basic voltage & current accuracy)
  • Dual internal current shunts for each module
  • Unique Spiral Shunt™ design maintains stability over variations in current, temperature, etc. (patent applied for)
  • Proprietary frequency detection algorithms ensure rock-solid frequency tracking even on noisy waveforms
  • Application-specific test modes simplify instrument setup and reduce the likelihood of user error
  • Easy data export to USB flash drive or remote PC software, for reporting and/or remote control
  • Many standard features such as comm ports and harmonic analysis eliminate costly upgrade options
Applications
  • Power Conversion
  • Power Generation
  • Inverters
  • Motor Drives
  • Electrical Propulsion
  • UPS
  • Frequency Converters
  • Electric and Hybrid Vehicle
  • High-Efficiency Lighting
  • Consumer Electronics
  • Standby Power

This player should ONLY be used for videos on mouser.com/video page. Do Not Use anywhere else.

  • Tektronix
  • Test & Measurement
Đã phát hành: 0001-01-01 | Đã cập nhật: 0001-01-01